-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1306-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.6300 | Buy Now |
DISTI #
DKA15B-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DKA15B-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DKA15B-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin +/-5Vout 150-1500mA, 15W RoHS: Compliant | 4 |
|
$22.2200 / $30.0500 | Buy Now |
DISTI #
72094152
|
RS | DC-DC Converter, +/-5V 15W, 1.5A, 1.5A, DKA15 Series | MEAN WELL DKA15B-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8900 / $24.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$23.0700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 5-Pin RoHS: Compliant | 1 Factory Stock |
|
$18.5700 / $21.6600 | Buy Now |
DISTI #
DKA15B-05
|
TME | Converter: DC/DC, 15W, Uin: 18÷36VDC, Uout: 5VDC, Uout2: -5VDC, 2"x1" Min Qty: 1 | 0 |
|
$19.0400 / $28.9600 | RFQ |
DISTI #
000000000003769984
|
Sager | Isolated DC/DC Converters - Through Hole 18-36Vin +/-5Vout 150-1500mA, 15W Min Qty: 1 | 0 |
|
$19.3800 / $22.1400 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 5-Pin RoHS: Compliant | 1 Factory Stock |
|
$18.5700 / $21.6600 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 18-36Vin +/-5Vout 150-1500mA, 15W | 5 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DKA15B-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DKA15B-05
Mean Well
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Description | Isolated Module DC DC Converter 2 Output 5V -5V - - 1.5A, 1.5A 18V - 36V Input | |
Samacsys Manufacturer | Mean Well | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |