-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1305-ND
|
DigiKey | DC DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
380 In Stock |
|
$18.1130 / $19.7100 | Buy Now |
DISTI #
DKA15A-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DKA15A-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DKA15A-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin +/-15Vout 50-500mA, 15W RoHS: Compliant | 71 |
|
$22.2400 / $24.8800 | Buy Now |
DISTI #
72094151
|
RS | DC-DC Converter, +/-15V 15W, 500mA, 500mA, DKA15 Series | MEAN WELL DKA15A-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3700 / $25.1300 | RFQ |
|
Future Electronics | DKA15 Series 15 W Dual Output 15 V / -15 V DC/DC Converter Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$22.0900 / $23.2000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin RoHS: Compliant |
12 In Stock 6 Factory Stock |
|
$22.3000 / $26.8500 | Buy Now |
DISTI #
77354280
|
Verical | Module DC-DC 12VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 43 |
|
$23.4795 / $37.7681 | Buy Now |
DISTI #
51744758
|
Verical | Module DC-DC 12VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1626 | Americas - 11 |
|
$28.9900 / $34.9050 | Buy Now |
DISTI #
DKA15A-15
|
TME | Converter: DC/DC, 15W, Uin: 9÷18V, Uout: 15VDC, Uout2: -15VDC, 2"x1" Min Qty: 1 | 43 |
|
$19.0400 / $28.9600 | Buy Now |
DISTI #
000000000003769983
|
Sager | Isolated DC/DC Converters - Through Hole 9-18Vin +/-15Vout 50-500mA, 15W Min Qty: 1 | 0 |
|
$19.3800 / $22.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DKA15A-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DKA15A-15
Mean Well
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |