Part Details for DKA004-79G by Advanced Interconnections Corp
Overview of DKA004-79G by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DKA004-79G
DKA004-79G CAD Models
DKA004-79G Part Data Attributes:
|
DKA004-79G
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
DKA004-79G
Advanced Interconnections Corp
IC Socket, DIP4, 4 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP4 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 4 |