Part Details for DK48GY by Hammond Manufacturing
Overview of DK48GY by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK48GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0864
|
Newark | Drip Shield Kit, Enclosure, Steel, Gray, Accessory Type:Drip Shield Kit, For Use With:Hammond 48" W Wall Mount Enclosures, Product Range:Dk Series Rohs Compliant: Yes |Hammond DK48GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$106.4200 / $111.5800 | Buy Now |
DISTI #
3937-DK48GY-ND
|
DigiKey | DRIP SHIELD KIT DK SERIES GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$194.1635 / $227.0200 | Buy Now |
DISTI #
DK48GY-ND
|
DigiKey | DRIP SHIELD KIT DK SERIES GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.2900 | Buy Now |
DISTI #
546-DK48GY
|
Mouser Electronics | Electrical Enclosure Accessories Drip Shield Kit N4,4X - Fits 48" Wide Encl - Steel/Gray RoHS: Compliant | 0 |
|
$104.8600 / $107.2900 | Order Now |
DISTI #
70320716
|
RS | Shield, Drip Shield, Accessory, Protection, Sealing, Steel, Gray | Hammond Manufacturing DK48GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.1900 / $108.3600 | RFQ |
|
Onlinecomponents.com | drip shield kit RoHS: Compliant | 23 Factory Stock |
|
$106.3000 / $133.3900 | Buy Now |
|
Powell Electronics | FITS ENCL WIDTH 48"-GY Min Qty: 1 | 15 |
|
$106.7900 / $124.8600 | Buy Now |
|
Master Electronics | drip shield kit RoHS: Compliant | 23 Factory Stock |
|
$106.3000 / $133.3900 | Buy Now |