There are no models available for this part yet.
Overview of DK36GY by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DK36GY by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27Y0860
|
Newark | Drip Shield Kit, Enclosure, Steel, Gray, Accessory Type:Drip Shield Kit, For Use With:Hammond 36" W Wall Mount Enclosures, Product Range:Dk Series Rohs Compliant: Yes |Hammond DK36GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$81.4300 / $93.9500 | Buy Now | |
DISTI #
3937-DK36GY-ND
|
DigiKey | DRIP SHIELD KIT DK SERIES GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$163.5090 / $191.1800 | Buy Now | |
DISTI #
DK36GY-ND
|
DigiKey | DRIP SHIELD KIT DK SERIES GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$78.3073 / $90.3500 | Buy Now | |
DISTI #
546-DK36GY
|
Mouser Electronics | Electrical Enclosure Accessories Drip Shield Kit N4,4X - Fits 36" Wide Encl - Steel/Gray RoHS: Compliant | 0 |
|
$78.3000 / $90.2700 | Order Now | |
DISTI #
70320711
|
RS | Shield, Drip Shield, Accessory, Protection, Sealing, Steel, Gray | Hammond Manufacturing DK36GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.4800 / $91.1500 | RFQ | |
Onlinecomponents.com | drip shield kit RoHS: Compliant | 41 Factory Stock |
|
$88.5900 / $112.3400 | Buy Now | ||
Powell Electronics | FITS ENCL WIDTH 36"-GY Min Qty: 1 | 27 |
|
$89.9300 / $105.1500 | Buy Now | ||
Master Electronics | drip shield kit RoHS: Compliant | 41 Factory Stock |
|
$88.5900 / $112.3400 | Buy Now |