There are no models available for this part yet.
Overview of DK3350W by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DK3350W by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50K0201
|
Newark | Type Dk Breaker 3P 350A 240Vac Max 65Kaic @ 240V |Eaton Cutler Hammer DK3350W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,821.6700 / $2,037.9100 | Buy Now | |
DISTI #
71825864
|
RS | TYPE DK BREAKER 3P 350A 240VAC MAX 65KAIC @ 240V | Eaton - Cutler Hammer DK3350W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4,342.3100 / $4,570.8500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,595.0000 / $3,750.7800 | Buy Now |