Part Details for DK284-73/HDW ASSM by Carling Technologies
Overview of DK284-73/HDW ASSM by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK284-73/HDW ASSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6709
|
Newark | Switch Toggle On Off Dpst Bat 16A 125V Screws/Carling Technologies Rohs Compliant: Yes |Carling Technologies DK284-73/HDW ASSM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8400 / $18.3900 | Buy Now |
DISTI #
432-DK284-73/HDWASSM-ND
|
DigiKey | SWITCH TOGGLE DPST 16A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0090 | Buy Now |
DISTI #
691-DK284-73/HDWASSM
|
Mouser Electronics | Switch Hardware DK28473/HDW ASSM | 0 |
|
$15.1500 / $15.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4100 / $15.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4100 / $15.8500 | Buy Now |