Part Details for DK2606 by Brother International
Overview of DK2606 by Brother International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK2606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70378356
|
RS | 2.4 in x 50 ft (62 mm x 15.2 m) Black/Yellow Continuous Length Film Label | Brother International DK2606 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$104.4900 | RFQ |
|
NAC | Cont Film Label Blk Yellow RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Brother Film Tape | 0 |
|
$74.9900 | Buy Now |