Part Details for DK225MM-3 by L-com Inc
Results Overview of DK225MM-3 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DK225MM-3 Information
DK225MM-3 by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DK225MM-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9381
|
Newark | Cable Assy, Din 5Pos Plug-Plug, 3 , Connector Type A:Din Plug, 5 Way, Connector Type B:Din Plug, 5... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$25.5900 | Buy Now |
DISTI #
5073-DK225MM-3-ND
|
DigiKey | CIRC CBL 5POS RCPT TO RCPT 3' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.9400 | Buy Now |
DISTI #
73605371
|
RS | Molded CableDIN 5 Male / Male3.0 ft- | L-com DK225MM-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2400 / $25.5900 | RFQ |
|
Onlinecomponents.com | CBL DIN5 MALE/ DIN5 MALE 3' RoHS: Compliant | 0 |
|
$22.1800 / $29.1200 | Buy Now |
DISTI #
77735989
|
Verical | Cable AssemblyComputer Data 0.9m 24AWG 5 POSCircular to 5 POSCircular M-M Min Qty: 4 Package Multiple: 1 | Americas - 40 |
|
$21.9541 / $27.7900 | Buy Now |
DISTI #
DK225MM-3
|
L-com US | L-com's top of the line offering of DIN cable assemblies provide maximum protection against data cor... more Min Qty: 1 Package Multiple: 1 | 40 |
|
$20.2161 / $25.5900 | Buy Now |
Part Details for DK225MM-3
DK225MM-3 CAD Models
DK225MM-3 Part Data Attributes
|
DK225MM-3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DK225MM-3
L-com Inc
Interconnection Device
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |