Part Details for DK1B3EA331K86HBH01 by Murata Manufacturing Co Ltd
Overview of DK1B3EA331K86HBH01 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK1B3EA331K86HBH01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DK1B3EA331K86HBH01CT-ND
|
DigiKey | CAP CER 330PF 300VAC B SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.2546 / $1.0700 | Buy Now |
DISTI #
DK1B3EA331K86HBH01
|
Avnet Americas | - Tape and Reel (Alt: DK1B3EA331K86HBH01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2377 | Buy Now |
DISTI #
81-DK1B3EA331K86HBH1
|
Mouser Electronics | Safety Capacitors B(JIS) 300Vac(r.m.s.) 330pF 10% Anti-Crack RoHS: Compliant | 990 |
|
$0.2440 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
DISTI #
DK1B3EA331K86HBH01
|
TTI | Safety Capacitors B(JIS) 300Vac(r.m.s.) 330pF 10% Anti-Crack RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2420 / $0.3450 | Buy Now |