There are no models available for this part yet.
Overview of DK1B3EA101K86HBH01 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DK1B3EA101K86HBH01 by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-DK1B3EA101K86HBH01CT-ND
|
DigiKey | CAP CER 100PF 300VAC B SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.2546 / $1.0700 | Buy Now | |
DISTI #
DK1B3EA101K86HBH01
|
Avnet Americas | - Tape and Reel (Alt: DK1B3EA101K86HBH01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2377 | Buy Now | |
DISTI #
81-DK1B3EA101K86HBH1
|
Mouser Electronics | Safety Capacitors B(JIS) 300Vac(r.m.s.) 100pF 10% Anti-Crack RoHS: Compliant | 1490 |
|
$0.2440 / $0.8300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2540 | Buy Now | ||
DISTI #
DK1B3EA101K86HBH01
|
TTI | Safety Capacitors B(JIS) 300Vac(r.m.s.) 100pF 10% Anti-Crack RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2420 / $0.3450 | Buy Now |