Part Details for DK1501-7R by Bel Power Solutions
Overview of DK1501-7R by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK1501-7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK1501-7R-ND
|
DigiKey | DC/DC CONVERTER 15V 150W Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006404026
|
Sager | Isolated DC/DC Converters - Chassis Mount DC-DC CONVERTER | 0 |
|
Buy Now |
Part Details for DK1501-7R
DK1501-7R CAD Models
DK1501-7R Part Data Attributes
|
DK1501-7R
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DK1501-7R
Bel Power Solutions
DC/DC CONVERT 15V 10A
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | HEAT SINK, METAL, CASE K02, MODULE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 220 V | |
Input Voltage-Min | 44 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.09 V | |
Output Voltage-Min | 14.91 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |