There are no models available for this part yet.
Overview of DK12GY by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DK12GY by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27Y0852
|
Newark | Drip Shield Kit, Enclosure, Steel, Gray, Accessory Type:Drip Shield Kit, For Use With:Hammond 12" W Wall Mount Enclosures, Product Range:Dk Series Rohs Compliant: Yes |Hammond DK12GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$52.3200 / $62.9600 | Buy Now | |
DISTI #
DK12GY-ND
|
DigiKey | DRIP SHIELD KIT DK SERIES GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$50.3200 / $60.5400 | Buy Now | |
DISTI #
546-DK12GY
|
Mouser Electronics | Electrical Enclosure Accessories Drip Shield Kit N4,4X - Fits 12" Wide Encl - Steel/Gray RoHS: Compliant | 0 |
|
$50.3200 / $60.5100 | Order Now | |
DISTI #
70320696
|
RS | Shield, Drip Shield, Accessory, Protection, Sealing, Steel, Gray | Hammond Manufacturing DK12GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4300 / $60.5100 | RFQ | |
Onlinecomponents.com | drip shield kit RoHS: Compliant | 28 Factory Stock |
|
$54.3400 / $107.3300 | Buy Now | ||
Powell Electronics | FITS ENCL WIDTH 12"-GY Min Qty: 1 | 18 |
|
$78.0500 | Buy Now | ||
Master Electronics | drip shield kit RoHS: Compliant | 28 Factory Stock |
|
$54.3400 / $107.3300 | Buy Now |
CAD Models for DK12GY by Hammond Manufacturing
Part Data Attributes for DK12GY by Hammond Manufacturing
DK12GY
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
DK12GYHammond ManufacturingVS
-