Part Details for DK106M100A9MAAKPLP by KEMET Corporation
Overview of DK106M100A9MAAKPLP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK106M100A9MAAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EDK106M100A9MAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 100V 10uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1220 | Buy Now |
Part Details for DK106M100A9MAAKPLP
DK106M100A9MAAKPLP CAD Models
DK106M100A9MAAKPLP Part Data Attributes
|
DK106M100A9MAAKPLP
KEMET Corporation
Buy Now
|
Compare Parts:
DK106M100A9MAAKPLP
KEMET Corporation
|
Samacsys Manufacturer | KEMET |