Part Details for DK10-1.0 by Yamaichi Electronics Co Ltd
Overview of DK10-1.0 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DK10-1.0
DK10-1.0 CAD Models
DK10-1.0 Part Data Attributes:
|
DK10-1.0
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DK10-1.0
Yamaichi Electronics Co Ltd
Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Flexible Cable
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME RESISTANT, DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.9 MM | |
Approvals | CSA; UL | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.5 mm | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.237 Ω | |
Shielding | NO | |
Stranding | 7X0.127 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |