Part Details for DK0025T by Kyocera AVX Components
Overview of DK0025T by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK0025T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1788-ND
|
DigiKey | CAP KIT CERAMIC 0.1PF-2PF 240PC Min Qty: 1 Lead time: 13 Weeks Container: Box |
42 In Stock |
|
$104.2080 / $120.0200 | Buy Now |
DISTI #
581-DK0025T
|
Mouser Electronics | Capacitor Kits KIT 600S Series High Q Caps RoHS: Compliant | 12 |
|
$103.8200 / $119.5600 | Buy Now |
|
Future Electronics | Cap Kit 0.1pF to 2pF 0.1pF/0.25pF Surface Mount 16 X 15 Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$124.8000 / $131.0400 | Buy Now |
DISTI #
DK0025T
|
Richardson RFPD | HI-Q CAPACITOR SAMPLE KITS RoHS: Compliant Min Qty: 1 | 0 |
|
$98.0800 | Buy Now |