Part Details for DK0010 by Kyocera AVX Components
Overview of DK0010 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1776-ND
|
DigiKey | CAP KIT CERAMIC 100PF-1000PF Min Qty: 1 Lead time: 27 Weeks Container: Box |
6 In Stock |
|
$202.5000 / $231.2900 | Buy Now |
DISTI #
581-DK0010
|
Mouser Electronics | Capacitor Kits | 5 |
|
$309.0400 / $345.3400 | Buy Now |
|
Future Electronics | Cap Kit 100pF to 1000pF 5%/10% Surface Mount 16 X 15 Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$338.5700 / $355.5000 | Buy Now |
DISTI #
DK0010
|
Richardson RFPD | HI-Q CAPACITOR SAMPLE KITS RoHS: Not Compliant Min Qty: 1 | 0 |
|
$196.1500 | Buy Now |