There are no models available for this part yet.
Overview of DK-7232-SB-WH-50 by Syston Cable Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7232CSZ-T7 | Renesas Electronics Corporation | Dual Channel, High Speed, High Current Line Driver with 3-State | |
EL7232CNZ | Renesas Electronics Corporation | Dual Channel, High Speed, High Current Line Driver with 3-State, PDIP, /Tube | |
EL7232CSZ-T13 | Renesas Electronics Corporation | Dual Channel, High Speed, High Current Line Driver with 3-State |
Price & Stock for DK-7232-SB-WH-50 by Syston Cable Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5372-DK-7232-SB-WH-50-ND
|
DigiKey | 50ft 18/4 CMR Thermostat Wire Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$21.9900 / $23.9900 | Buy Now |