-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FEMALE, TRIAX, TRIAXIAL CONNECTOR, SOLDER, JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DK-621-0440-4S by TE Connectivity is an RF Twinax/Triax/Quadax Connector.
RF Twinax/Triax/Quadax Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-104-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 40 Positions ,2.54mm (0.100in) Pitch, | |
10121505-320440BLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 36P40S | |
68020-440HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3561
|
Newark | Data Bus Components-Connectors Dk-621-0440-4S |Raychem Te Connectivity DK-621-0440-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$289.9400 / $324.5500 | Buy Now |
DISTI #
16C7474
|
Newark | Rf Coax Conn, Triaxial, Bulkhead Jack, Connector Type:Triaxial, Connector Body Style:Straight Bulk... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.5000 / $291.7700 | Buy Now |
DISTI #
2266-DK-621-0440-4S-ND
|
DigiKey | CONN TRIAX JACK STR SOLDER Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
129 In Stock |
|
$161.4100 / $337.6500 | Buy Now |
DISTI #
A101182-ND
|
DigiKey | CONN TRIAX JACK STR SOLDER Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.5000 / $317.4300 | Buy Now |
DISTI #
650-DK-621-0440-4S
|
Mouser Electronics | Data Bus Components - Connectors SKT PLUG 1P FEMALE | 18 |
|
$296.9600 | Buy Now |
|
Onlinecomponents.com | Conn Triaxial Solder ST Cable Mount RCP Automotive |
129 Partner Stock |
|
$276.6100 / $301.0400 | Buy Now |
DISTI #
65682829
|
Verical | Conn Triaxial Solder ST Cable Mount RCP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 125 |
|
$151.3500 / $316.6200 | Buy Now |
DISTI #
16874226
|
Verical | Conn Triaxial Solder ST Cable Mount RCP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$151.3500 / $316.6200 | Buy Now |
DISTI #
241251-000
|
TTI | Data Bus Components - Connectors DK-621-0440-4S Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$240.0000 / $264.9800 | Buy Now |
DISTI #
RYCDK-621-0440-4S
|
Interstate Connecting Components | 0 |
|
$302.9412 / $307.4627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DK-621-0440-4S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0440-4S
TE Connectivity
FEMALE, TRIAX, TRIAXIAL CONNECTOR, SOLDER, JACK
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Connector Type | RF TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Termination Type | SOLDER |