Part Details for DK-621-0439-4SCS1873 by TE Connectivity
Results Overview of DK-621-0439-4SCS1873 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-439LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6DCP 24S 3ACP Vertical Receptacle. | |
10043968-5001LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
10043968-5002LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for DK-621-0439-4SCS1873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-621-0439-4SCS1873-ND
|
DigiKey | DK-621-0439-4SCS1873 Min Qty: 12 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$270.8850 | Buy Now |
DISTI #
449967-000
|
Avnet Americas | Conn Discrete Connector PL Solder ST Cable Mount - Bulk (Alt: 449967-000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$177.8208 / $249.7431 | Buy Now |
|
Onlinecomponents.com | Conn Triaxial PL Solder ST Cable Mount | 0 |
|
$260.4100 / $713.2500 | Buy Now |
DISTI #
RYCDK-621-0439-4SCS1873
|
Interstate Connecting Components | DK-621-0439-4SCS1873 | 0 |
|
Buy Now | |
DISTI #
000000000002274426
|
Sager | Data Bus Components - Connectors DK-621-0439-4SCS1873 Min Qty: 1 | 0 |
|
$185.2300 / $323.9300 | Buy Now |
|
Master Electronics | Conn Triaxial PL Solder ST Cable Mount | 0 |
|
$260.4100 / $713.2500 | Buy Now |
Part Details for DK-621-0439-4SCS1873
DK-621-0439-4SCS1873 CAD Models
DK-621-0439-4SCS1873 Part Data Attributes
|
DK-621-0439-4SCS1873
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0439-4SCS1873
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |