Part Details for DK-621-0436-2P-CS1498 by TE Connectivity
Results Overview of DK-621-0436-2P-CS1498 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DK-621-0436-2P-CS1498 Information
DK-621-0436-2P-CS1498 by TE Connectivity is an RF Twinax/Triax/Quadax Connector.
RF Twinax/Triax/Quadax Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-043622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
77311-804-36LF | Amphenol Communications Solutions | BERGSTIK | |
77317-104-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 36 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for DK-621-0436-2P-CS1498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-621-0436-2P-CS1498-ND
|
DigiKey | DK-621-0436-2P-CS1498 Min Qty: 12 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$270.5308 | Buy Now |
DISTI #
D07508-000
|
Avnet Americas | Conn Triaxial - Bulk (Alt: D07508-000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$182.5043 / $299.5564 | Buy Now |
DISTI #
650-D07508-000
|
Mouser Electronics | Data Bus Components - Connectors DK-621-0436-2PCS1498 | 10 |
|
$261.8800 / $293.8000 | Buy Now |
|
Onlinecomponents.com | Cross Referenced to TE CNTY RAYCHEM - Part RYCDK-621-0436-2P-CS1498 | 0 |
|
$260.0300 / $712.2300 | Buy Now |
DISTI #
RYCDK-621-0436-2P-CS1498
|
Interstate Connecting Components | DK-621-0436-2P-CS1498 | 0 |
|
Buy Now | |
|
Master Electronics | Cross Referenced to TE CNTY RAYCHEM - Part RYCDK-621-0436-2P-CS1498 | 0 |
|
$260.0300 / $712.2300 | Buy Now |