Part Details for DK-621-0412-45SCS2682 by TE Connectivity
Overview of DK-621-0412-45SCS2682 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-122 | Coilcraft Inc | General Purpose Inductor, 1.16uH, 1 Element | |
LPO1704-122M | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS | |
LPO1704-122ML | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS |
Price & Stock for DK-621-0412-45SCS2682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-621-0412-45SCS2682-ND
|
DigiKey | DK-621-0412-45SCS2682 Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.9456 | Buy Now |
DISTI #
655-621041245SCS2682
|
Mouser Electronics | Data Bus Components - Connectors DK-621-0412-45SCS2682 RoHS: Not Compliant | 0 |
|
$184.8300 / $187.1600 | Order Now |
|
Onlinecomponents.com | Conn Triaxial F ST Cable Mount | 0 |
|
$161.0600 / $314.8500 | Buy Now |
DISTI #
RYCDK-621-0412-45SCS2682
|
Interstate Connecting Components | DK-621-0412-45SCS2682 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Triaxial F ST Cable Mount | 0 |
|
$161.0600 / $314.8500 | Buy Now |
Part Details for DK-621-0412-45SCS2682
DK-621-0412-45SCS2682 CAD Models
DK-621-0412-45SCS2682 Part Data Attributes
|
DK-621-0412-45SCS2682
TE Connectivity
Buy Now
|
Compare Parts:
DK-621-0412-45SCS2682
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |