Part Details for DK-621-0411R-S by TE Connectivity
Overview of DK-621-0411R-S by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-621-0411R-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2371
|
Newark | Dk-621-0411R-S |Raychem Te Connectivity DK-621-0411R-S RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$551.5600 / $569.7900 | Buy Now |
DISTI #
DK-621-0411R-S-ND
|
DigiKey | DK-621-0411R-S Min Qty: 11 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$606.7100 | Buy Now |
DISTI #
650-DK-621-0411R-S
|
Mouser Electronics | Data Bus Components - Connectors DK-621-0411R-S RoHS: Not Compliant | 0 |
|
$625.6300 | Order Now |
|
Onlinecomponents.com | DK-621-0411R-S |
1 In Stock |
|
$635.4700 / $685.8800 | Buy Now |
DISTI #
RYCDK-621-0411R-S
|
Interstate Connecting Components | DATA BUS CONNECTORS, PLUG THREADED, SOCKET | 0 |
|
$670.3383 | Buy Now |
DISTI #
000000000001131168
|
Sager | Data Bus Components - Connectors DK-621-0411R-S Min Qty: 1 | 0 |
|
$598.2800 / $683.7500 | Buy Now |
|
Master Electronics | DK-621-0411R-S |
1 In Stock |
|
$635.4700 / $685.8800 | Buy Now |
Part Details for DK-621-0411R-S
DK-621-0411R-S CAD Models
DK-621-0411R-S Part Data Attributes
|
DK-621-0411R-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0411R-S
TE Connectivity
DK-621-0411R-S
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Size-Max |