Part Details for DK-621-0411-S by TE Connectivity
Results Overview of DK-621-0411-S by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DK-621-0411-S Information
DK-621-0411-S by TE Connectivity is an RF Twinax/Triax/Quadax Connector.
RF Twinax/Triax/Quadax Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-041131LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, Tin plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | |
10136647-041121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | |
10136645-0411LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Plug Housing, Single Row, 4 Positions, GW Compatible Nylon66, Natural Color. |
Price & Stock for DK-621-0411-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J8258
|
Newark | Rf Coax Connector, Twinax, Plug, Cable, Connector Type:Triaxial, Connector Body Style:Straight Plu... more RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.7400 | Buy Now |
DISTI #
95Y3550
|
Newark | Rf Connectors/Coaxial Connectors Dk-621-0411-S |Raychem Te Connectivity DK-621-0411-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.8500 / $186.0200 | Buy Now |
DISTI #
2266-DK-621-0411-S-ND
|
DigiKey | CONN TRIAX PLUG STR SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
962 In Stock |
|
$80.5300 / $205.4900 | Buy Now |
DISTI #
A101178-ND
|
DigiKey | CONN TRIAX PLUG STR SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$156.7124 / $201.5800 | Buy Now |
DISTI #
650-DK-621-0411-S
|
Mouser Electronics | Data Bus Components - Connectors DATABUS RoHS: Not Compliant | 36 |
|
$156.7100 / $193.1300 | Buy Now |
|
TE Connectivity | DK-621-0411-S Data Bus Connector Type: Plug Data Bus Connector Style: Threaded Contact Type: Socket ... more RoHS: Compliant Min Qty: 1 | 20 |
|
$197.4500 / $313.4200 | Buy Now |
|
Onlinecomponents.com | Conn Triaxial Solder ST Cable Mount PL Automotive |
953 Partner Stock |
|
$130.0100 / $151.2800 | Buy Now |
DISTI #
191045-000
|
TTI | RF Connectors / Coaxial Connectors DK-621-0411-S Min Qty: 40 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$90.0300 / $155.1400 | Buy Now |
DISTI #
RYCDK-621-0411-S
|
Interstate Connecting Components | 0 |
|
$184.3677 | Buy Now | |
|
Powell Electronics | Data Bus Components Min Qty: 1 | 186 |
|
$165.9540 / $192.4970 | Buy Now |
Part Details for DK-621-0411-S
DK-621-0411-S CAD Models
DK-621-0411-S Part Data Attributes
|
DK-621-0411-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0411-S
TE Connectivity
CABLE TERMINATED, FEMALE, TRIAXIAL CONNECTOR, SOLDER, PLUG
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-STD-1553B | |
Body/Shell Style | PLUG | |
Connector Type | RF TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |