Part Details for DK-621-0411-44P by TE Connectivity
Overview of DK-621-0411-44P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for DK-621-0411-44P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-DK-621-0411-44P-ND
|
DigiKey | DK-621-0411-44P Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.1930 | Buy Now |
DISTI #
608967-000
|
Avnet Americas | Connector Triaxial Plug 1-Position Pin-Contact Cable Mount - Bulk (Alt: 608967-000) Min Qty: 31 Package Multiple: 1 Container: Bulk | 0 |
|
$116.2182 / $139.8558 | Buy Now |
|
Onlinecomponents.com | DK-621-0411-44P | 0 |
|
$118.4400 / $324.4000 | Buy Now |
DISTI #
RYCDK-621-0411-44P
|
Interstate Connecting Components | 0 |
|
$98.8955 / $147.0000 | Buy Now | |
DISTI #
000000000001131162
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$90.3500 / $159.1000 | Buy Now |
|
Master Electronics | DK-621-0411-44P | 0 |
|
$118.4400 / $324.4000 | Buy Now |
Part Details for DK-621-0411-44P
DK-621-0411-44P CAD Models
DK-621-0411-44P Part Data Attributes
|
DK-621-0411-44P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0411-44P
TE Connectivity
Triaxial Connector, Male, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |