Part Details for DK-621-0047-2PCS228 by TE Connectivity
Overview of DK-621-0047-2PCS228 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH4-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH3-0047LD | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for DK-621-0047-2PCS228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9574
|
Newark | Dk-621-0047-2Pcs228 |Te Connectivity DK-621-0047-2PCS228 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.0700 / $317.9100 | Buy Now |
DISTI #
DK-621-0047-2PCS228-ND
|
DigiKey | DK-621-0047-2PCS228 Min Qty: 12 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$325.7750 | Buy Now |
DISTI #
891382-000
|
Avnet Americas | Conn Triaxial PL ST Cable Mount - Bulk (Alt: 891382-000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$322.1467 | Buy Now |
DISTI #
650-DK62100472PCS228
|
Mouser Electronics | Data Bus Components - Connectors DK-621-0047-2PCS228 | 0 |
|
$325.7800 | Order Now |
|
Onlinecomponents.com | Conn Triaxial PL ST Cable Mount |
2 In Stock |
|
$339.2200 / $368.4500 | Buy Now |
DISTI #
RYCDK-621-0047-2PCS228
|
Interstate Connecting Components | DK-621-0047-2PCS228 | 0 |
|
Buy Now | |
DISTI #
000000000003123709
|
Sager | Data Bus Components - Connectors DK-621-0047-2PCS228 Min Qty: 1 | 0 |
|
$204.8900 / $358.3100 | Buy Now |
|
Master Electronics | Conn Triaxial PL ST Cable Mount |
2 In Stock |
|
$339.2200 / $368.4500 | Buy Now |