Part Details for DK-621-0012-SM by TE Connectivity
Overview of DK-621-0012-SM by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-621-0012-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3214
|
Newark | Rf Triaxial Connector, Female, Board Mount |Raychem Te Connectivity DK-621-0012-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$655.1100 | Buy Now |
DISTI #
2266-DK-621-0012-SM-ND
|
DigiKey | DK-621-0012-SM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$513.8800 / $534.4400 | Buy Now |
DISTI #
CZ3587-000
|
Avnet Americas | DK-621-0012-SM - Bulk (Alt: CZ3587-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 50 Weeks, 5 Days Container: Bulk | 0 |
|
$669.9804 / $806.2476 | Buy Now |
DISTI #
650-DK-621-0012-SM
|
Mouser Electronics | Data Bus Components - Contacts DK-621-0012-SM RoHS: Not Compliant | 0 |
|
$682.4200 | Order Now |
|
Onlinecomponents.com | Connector, TriAxial threaded Jack, PCB Mount RoHS: Compliant |
5 Partner Stock |
|
$506.2800 / $531.8300 | Buy Now |
DISTI #
43866164
|
Verical | Connector, TriAxial threaded Jack, PCB Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$481.8800 / $501.1500 | Buy Now |
DISTI #
CZ3587-000
|
TTI | Data Bus Components - Contacts DK-621-0012-SM Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$701.9800 | Buy Now |
DISTI #
RYCDK-621-0012-SM
|
Interstate Connecting Components | 0 |
|
$834.9706 | Buy Now | |
DISTI #
TE Connectivity DK-621-0012-SM
|
PEI Genesis | RF Triaxial Connector, Femal | 5 |
|
Buy Now | |
|
Master Electronics | Connector, TriAxial threaded Jack, PCB Mount RoHS: Compliant |
5 Partner Stock |
|
$506.2800 / $531.8300 | Buy Now |
Part Details for DK-621-0012-SM
DK-621-0012-SM CAD Models
DK-621-0012-SM Part Data Attributes
|
DK-621-0012-SM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0012-SM
TE Connectivity
RF Triaxial Connector, Female, Board Mount, Solder Terminal, Jack
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 50 Weeks, 5 Days | |
Body/Shell Style | JACK | |
Connector Type | RF TRIAXIAL CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | DK-621-0011-P | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |