Part Details for DK-602-0157-N-2 by TE Connectivity
Overview of DK-602-0157-N-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DK-602-0157-N-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2338
|
Newark | Dk-602-0157-N-2 |Raychem Te Connectivity DK-602-0157-N-2 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.3500 / $127.8800 | Buy Now |
DISTI #
DK-602-0157-N-2-ND
|
DigiKey | CONN SOCKET CONTACT Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.6673 | Buy Now |
DISTI #
783425-000
|
Avnet Americas | Contact PIN Solder ST Cable Mount - Bulk (Alt: 783425-000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$113.4570 / $136.5330 | Buy Now |
DISTI #
650-DK-602-0157-N-2
|
Mouser Electronics | Data Bus Components - Contacts DK-602-0157-N-2 RoHS: Not Compliant | 0 |
|
$137.4900 / $145.4100 | Order Now |
|
Onlinecomponents.com | Data Bus Contact - Socket (Female) - Size 8 - Shielded - Solder Termination. |
33 In Stock |
|
$140.7300 / $168.8700 | Buy Now |
DISTI #
RYCDK-602-0157-N-2
|
Interstate Connecting Components | 783425-000 | 0 |
|
$141.3971 / $143.5075 | Buy Now |
DISTI #
TE Connectivity DK-602-0157-N-2
|
PEI Genesis | Contact PIN Solder ST Cable Mo | 14 |
|
Buy Now | |
DISTI #
000000000001131115
|
Sager | Data Bus Components - Contacts DK-602-0157-N-2 Min Qty: 30 | 0 |
|
$108.9900 / $134.6100 | Buy Now |
|
Master Electronics | Data Bus Contact - Socket (Female) - Size 8 - Shielded - Solder Termination. |
33 In Stock |
|
$140.7300 / $168.8700 | Buy Now |
Part Details for DK-602-0157-N-2
DK-602-0157-N-2 CAD Models
DK-602-0157-N-2 Part Data Attributes:
|
DK-602-0157-N-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-602-0157-N-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
MIL Conformance | YES | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for DK-602-0157-N-2
This table gives cross-reference parts and alternative options found for DK-602-0157-N-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DK-602-0157-N-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
783425-000 | CONNECTOR ACCESSORY | TE Connectivity | DK-602-0157-N-2 vs 783425-000 |