Part Details for DK-602-0156-3CS336 by TE Connectivity
Overview of DK-602-0156-3CS336 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-684MLC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PFL2015-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5015-683MRC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for DK-602-0156-3CS336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-602-0156-3CS336-ND
|
DigiKey | DK-602-0156-3CS336 Min Qty: 30 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$125.6087 | Buy Now |
DISTI #
650-DK60201563CS336
|
Mouser Electronics | Data Bus Components - Contacts DK-602-0156-3CS336 RoHS: Not Compliant | 0 |
|
$121.4000 / $125.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$100.6800 / $202.0900 | Buy Now | |
DISTI #
RYCDK-602-0156-3CS336
|
Interstate Connecting Components | DK-602-0156-3CS336 | 0 |
|
Buy Now | |
DISTI #
000000000001131103
|
Sager | Data Bus Components - Contacts DK-602-0156-3CS336 Min Qty: 30 | 0 |
|
$93.9800 / $116.0700 | Buy Now |
|
Master Electronics | 0 |
|
$100.6800 / $202.0900 | Buy Now |