Part Details for DK-3716-F077-S by TE Connectivity
Overview of DK-3716-F077-S by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC3716LP4ETR | Analog Devices | Dig PFD w/Lock Detect & Invert | |
LTC3716EG#TRPBF | Analog Devices | 2-Phase, 5-B VID, C Mode, Hi E | |
EV1HMC3716LP4 | Analog Devices | Eval Board |
Price & Stock for DK-3716-F077-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-3716-F077-S-ND
|
DigiKey | DK-3716-F077-S Min Qty: 37 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.9965 | Buy Now |
DISTI #
650-DK-3716-F077-S
|
Mouser Electronics | Data Bus Components - Connectors DK-3716-F077-S | 0 |
|
$219.8700 | Order Now |
|
Onlinecomponents.com | DK-3716-F077-S | 0 |
|
$198.7900 / $521.6100 | Buy Now |
DISTI #
RYCDK-3716-F077-S
|
Interstate Connecting Components | DK-3716-F077-S | 0 |
|
Buy Now | |
|
Master Electronics | DK-3716-F077-S | 0 |
|
$198.7900 / $521.6100 | Buy Now |
Part Details for DK-3716-F077-S
DK-3716-F077-S CAD Models
DK-3716-F077-S Part Data Attributes
|
DK-3716-F077-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-3716-F077-S
TE Connectivity
Triaxial Connector, Female, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |