Part Details for DK-2533-07-5 by Digitus
Overview of DK-2533-07-5 by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IBM25PPC750FX-GR2533V | Rochester Electronics LLC | IBM25PPC750FX - IBM25PPC750 - PowerPC 750FX RISC Microprocessor | |
LPS6225-335MLC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-334MRB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for DK-2533-07-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-2533-07-5
|
TME | Fiber patch cord, OM5, LC/UPC,both sides, 7m, LSZH, green Min Qty: 1 | 10 |
|
$14.9700 / $21.3900 | Buy Now |