Part Details for DK-1644-A-005/Y by Digitus
Overview of DK-1644-A-005/Y by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F61644AN50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
R5F61644AD50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
10121505-321644ALF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 44S with enhanced wall |
Price & Stock for DK-1644-A-005/Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-1644-A-005/Y
|
TME | Patch cord, S/FTP, 6a, stranded, Cu, LSZH, yellow, 0.5m, 26AWG Min Qty: 1 | 108 |
|
$1.3300 / $2.1900 | Buy Now |