Part Details for DK-1617-070 by Digitus
Overview of DK-1617-070 by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA16174FPEL-E | Renesas Electronics Corporation | ICs for PFC Power Supply | |
5962-9161705MXA | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
DAC1617D1G0HN-C18 | Renesas Electronics Corporation | Dual 16-bit DAC: up to 1 Gsps; x2, x4 and x8 interpolating |
Price & Stock for DK-1617-070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-1617-070
|
TME | Patch cord, U/UTP, 6, stranded, Cu, LSZH, grey, 7m, 26AWG Min Qty: 1 | 110 |
|
$3.8600 / $6.3500 | Buy Now |