Part Details for DK-1614-VH-05 by Digitus
Overview of DK-1614-VH-05 by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1614-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
SLG59M1614V | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch | |
SLG59M1614VTR | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch |
Price & Stock for DK-1614-VH-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-1614-VH-05
|
TME | Wire, U/UTP, 4x2x23AWG, 6, wire, Cu, LSZH, violet, 50m, Øcable: 6.3mm Min Qty: 50 | 100 |
|
$0.6800 | Buy Now |