Part Details for DK-1614-A-VH-05 by Digitus
Overview of DK-1614-A-VH-05 by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1614ACPZ-650-R7 | Analog Devices | 4A Boost 650KHz | |
ADP1614ACPZ-R7 | Analog Devices | 3A Fixed CL Boost 0.65/1.3MHz | |
ADP1614ACPZ-1.3-R7 | Analog Devices | 4A Boost 1.3MHz |
Price & Stock for DK-1614-A-VH-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-1614-A-VH-05
|
TME | Wire, U/UTP, 4x2x23AWG, 6a, wire, Cu, LSZH, blue, 50m, CPR: Dca Min Qty: 50 | 200 |
|
$0.7900 | Buy Now |