DJT16E15-35HB
TE Connectivity
Description: MIL Series Connector

Overview of DJT16E15-35HB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for DJT16E15-35HB by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Vyrian Limited Stock - email 0
RFQ

CAD Models for DJT16E15-35HB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DJT16E15-35HB by TE Connectivity

DJT16E15-35HB
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES I
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
37
Contact Sizes
22D
Coupling Type
BAYONET
Degrees of Rotation
61
Other Description
STRAIGHT PLUG WITH EMI FINGER
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE/FLUORO SILICONE ELASTOMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
OLIVE DRAB CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
15-35
Want to compare parts?
  1. DJT16E15-35HB
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for DJT16E15-35HB

This table gives cross-reference parts and alternative options found for DJT16E15-35HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJT16E15-35HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27467T15F35PB MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions DJT16E15-35HB vs MS27467T15F35PB
MS27467T15D35PB CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch DJT16E15-35HB vs MS27467T15D35PB
MS27467E15F35PB CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E15-35HB vs MS27467E15F35PB
MS27467Y15B35PB CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch DJT16E15-35HB vs MS27467Y15B35PB
MS27467G15G35PB MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity DJT16E15-35HB vs MS27467G15G35PB
KJL6F15N35PB MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions DJT16E15-35HB vs KJL6F15N35PB
MS27467E15D35HB MIL Series Connector, 37 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug TE Connectivity DJT16E15-35HB vs MS27467E15D35HB
MS27467E15A35PB 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E15-35HB vs MS27467E15A35PB
MS27467E15F35PB MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions DJT16E15-35HB vs MS27467E15F35PB
MB918Y15B35PB 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E15-35HB vs MB918Y15B35PB
Part Number Description Manufacturer Compare
MS27467Y15A35PB CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E15-35HB vs MS27467Y15A35PB
MS27467Y15N35PB CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E15-35HB vs MS27467Y15N35PB
MB918T15E35PB CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E15-35HB vs MB918T15E35PB
MB918Y15E35PB 37 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E15-35HB vs MB918Y15E35PB
MB918E15B35PB 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E15-35HB vs MB918E15B35PB
MS27467T15B35PB MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency DJT16E15-35HB vs MS27467T15B35PB
MS27467T15A35PB MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency DJT16E15-35HB vs MS27467T15A35PB
MS27467T15N35PB 37 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E15-35HB vs MS27467T15N35PB
MB918E15F35PB CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E15-35HB vs MB918E15F35PB
MB918T15F35PB CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E15-35HB vs MB918T15F35PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DJT16E15-35HB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DJT16E15-35HB by TE Connectivity

Select Manufacturer
Which Manufacturer of DJT16E15-35HB would you like to use for your alert(s)?
  • Please alert me when DJT16E15-35HB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DJT16E15-35HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DJT16E15-35HB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DJT16E15-35HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DJT16E15-35HB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DJT16E15-35HB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: