There are no models available for this part yet.
Overview of DJNR3015-6R8 by FerroCore
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DJNR3015-6R8 by FerroCore
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DJNR3015-6R8
|
TME | Inductor: wire, SMD, 6.8uH, Ioper: 900mA, 211mΩ, ±20%, Isat: 900mA Min Qty: 10 | 0 |
|
$0.0491 / $0.1131 | RFQ |