Part Details for DJLXT972MLC.A4SE000 by Intel Corporation
Overview of DJLXT972MLC.A4SE000 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DJLXT972MLC.A4SE000
DJLXT972MLC.A4SE000 CAD Models
DJLXT972MLC.A4SE000 Part Data Attributes
|
DJLXT972MLC.A4SE000
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
DJLXT972MLC.A4SE000
Intel Corporation
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LQFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for DJLXT972MLC.A4SE000
This table gives cross-reference parts and alternative options found for DJLXT972MLC.A4SE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJLXT972MLC.A4SE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WJLXT972MLC.A4SE000 | Cortina Systems Inc | Check for Price | Ethernet Transceiver, PQFP48, LEAD FREE, LQFP-48 | DJLXT972MLC.A4SE000 vs WJLXT972MLC.A4SE000 |
WJLXT972MLC.A4SE000 | Inphi Corporation | Check for Price | Ethernet Transceiver, PQFP48, LEAD FREE, LQFP-48 | DJLXT972MLC.A4SE000 vs WJLXT972MLC.A4SE000 |
DJLXT972MLC.A4SE000 | Cortina Systems Inc | Check for Price | Ethernet Transceiver, PQFP48, LQFP-48 | DJLXT972MLC.A4SE000 vs DJLXT972MLC.A4SE000 |