Part Details for DJLXT908LCA4SE000 by Intel Corporation
Overview of DJLXT908LCA4SE000 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DJLXT908LCA4SE000
DJLXT908LCA4SE000 CAD Models
DJLXT908LCA4SE000 Part Data Attributes:
|
DJLXT908LCA4SE000
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
DJLXT908LCA4SE000
Intel Corporation
Ethernet Transceiver, CMOS, PQFP64, LQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for DJLXT908LCA4SE000
This table gives cross-reference parts and alternative options found for DJLXT908LCA4SE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJLXT908LCA4SE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DJLXT908LCA4SE001 | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Intel Corporation | DJLXT908LCA4SE000 vs DJLXT908LCA4SE001 |
DJLXT908LEA4SE000 | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Intel Corporation | DJLXT908LCA4SE000 vs DJLXT908LEA4SE000 |