DJLXT381LE.B4
Description: Digital Transmission Interface, PQFP144

Overview of DJLXT381LE.B4 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DJLXT381LE.B4 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 832255-ND
DigiKey IC TRANSCEIVER 144LQFP Min Qty: 1 Container: Tray 50
In Stock
  • 1 $19.8900
$19.8900 Buy Now

CAD Models for DJLXT381LE.B4 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DJLXT381LE.B4 by Intel Corporation

DJLXT381LE.B4
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
QFP, QFP144,.87SQ,20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
JESD-30 Code
S-PQFP-G144
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Current-Max
0.31 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. DJLXT381LE.B4
    Intel Corporation
    Digital Transmission Interface, PQFP144
    VS

Related Parts for DJLXT381LE.B4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DJLXT381LE.B4 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DJLXT381LE.B4 by Intel Corporation

Select Manufacturer
Which Manufacturer of DJLXT381LE.B4 would you like to use for your alert(s)?
  • Please alert me when DJLXT381LE.B4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DJLXT381LE.B4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DJLXT381LE.B4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DJLXT381LE.B4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DJLXT381LE.B4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DJLXT381LE.B4 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: