Part Details for DJF-102 by Synergy Microwave Corp
Overview of DJF-102 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DJF-102
DJF-102 CAD Models
DJF-102 Part Data Attributes:
|
DJF-102
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
DJF-102
Synergy Microwave Corp
180 Degree Hybrid Coupler, 2MHz Min, 200MHz Max, 1.2dB Insertion Loss-Max, FP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FP-8 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 2 MHz | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER |