DJ009.5
Adam Technologies Inc
Description: Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Jack

Overview of DJ009.5 by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for DJ009.5 by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DJ009.5 by Adam Technologies Inc

DJ009.5
Adam Technologies Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Body/Shell Style
JACK
Connector Type
CIRCULAR DIN CONNECTOR
Contact Finish Mating
SN ON CU
Contact Finish Termination
TIN OVER COPPER
Contact Gender
FEMALE
Contact Material
BRASS
Contact Resistance
20 mΩ
DIN Conformance
YES
Durability
5000 Cycles
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
2 A
Reference Standard
UL
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. DJ009.5
    Adam Technologies Inc
    Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Jack
    VS

Alternate Parts for DJ009.5

This table gives cross-reference parts and alternative options found for DJ009.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJ009.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DJ009S.5 Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Jack Adam Technologies Inc DJ009.5 vs DJ009S.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DJ009.5 by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DJ009.5 by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of DJ009.5 would you like to use for your alert(s)?
  • Please alert me when DJ009.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DJ009.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DJ009.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DJ009.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DJ009.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DJ009.5 by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: