DJ-06-V-T/R
Diptronics Manufacturing Inc
Description: Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,

Overview of DJ-06-V-T/R by Diptronics Manufacturing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for DJ-06-V-T/R by Diptronics Manufacturing Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 113-DJ-06-V-T/R
Mouser Electronics DIP Switches / SIP Switches DIP SWITCH J BEND TYPE RoHS: Compliant 931
  • 1 $2.7600
  • 50 $2.3100
  • 100 $2.0900
  • 500 $1.9000
  • 1,000 $1.7500
  • 2,000 $1.5500
  • 5,000 $1.3900
$1.3900 / $2.7600 Buy Now
Ozdisan Elektronik SWITCH DIP 6 Pos. SPST 25mA 24VDC SMT V/T 0
  • 1 $1.9467
  • 1,000 $1.7697
$1.7697 / $1.9467 RFQ

CAD Models for DJ-06-V-T/R by Diptronics Manufacturing Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DJ-06-V-T/R by Diptronics Manufacturing Inc

DJ-06-V-T/R
Diptronics Manufacturing Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIPTRONICS MANUFACTURING INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Diptronics
Actuator Color
WHITE
Actuator Length
0.028 inch
Actuator Material
POLYAMIDE/POLYETHYLENE
Actuator Type
RAISED TYPE
Additional Feature
APPROVAL: UL; LOW PROFILE
Body Breadth
6.2 mm
Body Color
BLACK
Body Height
3 mm
Body Length or Diameter
16.18 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
Contact Function
ON-OFF
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
500VAC V
Electrical Life
2000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Housing Material
POLYETHYLENE/POLYPHENYLENE SULFIDE
Insulation Resistance
100000000 Ω
Insulator Material
POLYETHYLENE/POLYPHENYLENE SULFIDE
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Packing Method
TR
Solderability
HAND/REFLOW/WAVE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. DJ-06-V-T/R
    Diptronics Manufacturing Inc
    Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DJ-06-V-T/R by Diptronics Manufacturing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DJ-06-V-T/R by Diptronics Manufacturing Inc

  • Please alert me when DJ-06-V-T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DJ-06-V-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DJ-06-V-T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DJ-06-V-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DJ-06-V-T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DJ-06-V-T/R by Diptronics Manufacturing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: