Part Details for DIY-HD15CMF by L-com Inc
Overview of DIY-HD15CMF by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIY-HD15CMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9343
|
Newark | Hd D Sub Adaptor, Plug/Rcpt, 15Pos, D Sub Connector A:High Density D Sub, Convert From Gender:Plug, Convert From Positions:15Positions, D Sub Connector B:High Density D Sub, Convert To Gender:Receptacle, Product Range:- Rohs Compliant: Yes |L-Com DIY-HD15CMF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$16.0500 / $18.3000 | Buy Now |
DISTI #
5073-DIY-HD15CMF-ND
|
DigiKey | ADPT KIT UNWIRED HDB15M/F SHD Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.4643 / $24.4200 | Buy Now |
DISTI #
73389106
|
RS | Metalized DIY Kit, HD15 Male, Female | L-com DIY-HD15CMF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9900 | RFQ |
|
Onlinecomponents.com | ADPT KIT UNWIRED HDB15M/F SHD RoHS: Compliant | 0 |
|
$16.6600 / $22.0600 | Buy Now |
DISTI #
77735563
|
Verical | DIY-HD15CMF Min Qty: 5 Package Multiple: 1 | Americas - 32 |
|
$15.0021 / $18.9900 | Buy Now |
DISTI #
DIY-HD15CMF
|
L-com US | Create your own DB9 or HDB15 (high density 15 position) adapters with these versatile adapter kits. Kits include two shielded snap-on covers, two solder cup connectors and mating hardware. Connectors are male-female genders. Pre-stripped/tinned jumper wires are available separately, part number DIYW (pkg 25pcs). Min Qty: 1 Package Multiple: 1 | 32 |
|
$15.0000 / $18.9900 | Buy Now |