Part Details for DIW120SIC028 by Diotec Semiconductor AG
Overview of DIW120SIC028 by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIW120SIC028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637-DIW120SIC028
|
Mouser Electronics | SiC MOSFETs | 0 |
|
$41.0200 | Order Now |
DISTI #
DIW120SIC028-DIO
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.2kV, 84A, Idm: 295A, 715W Min Qty: 1 | 0 |
|
$22.4000 / $33.6600 | RFQ |