Part Details for DIW030F135 by Diotec Semiconductor AG
Results Overview of DIW030F135 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DIW030F135 Information
DIW030F135 by Diotec Semiconductor AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DIW030F135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM8158
|
Newark | Igbt, Single, 1.35Kv, 60A, To-247, Continuous Collector Current:60A, Collector Emitter Saturation Voltage:2.3V, Power Dissipation:350W, Collector Emitter Voltage Max:1.35Kv, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Diotec DIW030F135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$3.6500 | Buy Now |
DISTI #
4878-DIW030F135-ND
|
DigiKey | IGBT, FAST, 1350V, 30A, TO-247 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
450 In Stock |
|
$2.3805 / $5.1700 | Buy Now |
DISTI #
637-DIW030F135
|
Mouser Electronics | IGBTs IGBT, Fast, 1350V, 30A, TO-247 | 449 |
|
$4.6900 / $10.4400 | Buy Now |
|
Onlinecomponents.com | IGBT - TO-247-3L - 1350V - 30A - 120A - N-Fast RoHS: Compliant | 0 |
|
$2.2300 / $3.2500 | Buy Now |
DISTI #
DIW030F135-DIO
|
TME | Transistor: IGBT, 1.35kV, 30A, 350W, TO247-3 Min Qty: 1 | 12 |
|
$2.3700 / $3.8300 | Buy Now |