Part Details for DIW018N65 by Diotec Semiconductor AG
Overview of DIW018N65 by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIW018N65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIW018N65-DIO
|
TME | Transistor: N-MOSFET, unipolar, 650V, 11A, Idm: 60A, 155W, TO247-3 Min Qty: 1 | 0 |
|
$2.5300 / $3.7900 | RFQ |