Part Details for DIV46E23-53PA-023 by TE Connectivity
Overview of DIV46E23-53PA-023 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH253PAG | Renesas Electronics Corporation | 2.5V/3.3V Dual 4:1 Mux/Demux High Bandwidth Bus Switch | |
QS3VH253PAG8 | Renesas Electronics Corporation | 2.5V/3.3V Dual 4:1 Mux/Demux High Bandwidth Bus Switch | |
DRV5053PAELPGQ1 | Texas Instruments | Automotive, 2.7 V to 38 V bipolar output Hall effect sensor family 3-TO-92 -40 to 150 |
Price & Stock for DIV46E23-53PA-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIV46E23-53PA-023
|
FDH Electronics | Connector Min Qty: 1 | 125 |
|
$137.0540 / $181.9080 | Buy Now RFQ |
Part Details for DIV46E23-53PA-023
DIV46E23-53PA-023 CAD Models
DIV46E23-53PA-023 Part Data Attributes
|
DIV46E23-53PA-023
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DIV46E23-53PA-023
TE Connectivity
53 Contact(s), Stainless Steel, Male, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 53 | |
Unique Insert Number | 23-53 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |