Part Details for DIV46E19-32SC by TE Connectivity
Overview of DIV46E19-32SC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS32SC | Rochester Electronics LLC | Replacement for AMD part number AM26LS32SC. Buy from authorized manufacturer Rochester Electronics. |
Part Details for DIV46E19-32SC
DIV46E19-32SC CAD Models
DIV46E19-32SC Part Data Attributes
|
DIV46E19-32SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DIV46E19-32SC
TE Connectivity
32 Contact(s), Stainless Steel, Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 32 | |
Unique Insert Number | 19-32 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |