DIV40E21-35PA-6149
TE Connectivity
Description: 79 Contact(s), Stainless Steel, Male, Receptacle

Overview of DIV40E21-35PA-6149 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVCH162835PA Renesas Electronics Corporation 3.3V CMOS 18 BIT BUS
74ALVCH16835PA Renesas Electronics Corporation 3.3V FAST CMOS 18 BIT BUS
74ALVC162835PA Renesas Electronics Corporation 3.3V FAST CMOS 18BIT UNIV

Price & Stock for DIV40E21-35PA-6149 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DIV40E21-35PA-6149-ND
DigiKey DIV40E21-35PA-6149 Lead time: 18 Weeks Container: Bag Temporarily Out of Stock
Buy Now

CAD Models for DIV40E21-35PA-6149 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DIV40E21-35PA-6149 by TE Connectivity

DIV40E21-35PA-6149
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
ZINC NICKEL
Shell Material
STAINLESS STEEL
Shell Size
21
Terminal Pitch
0.06 mm
Total Number of Contacts
79
Unique Insert Number
21-35
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. DIV40E21-35PA-6149
    TE Connectivity
    79 Contact(s), Stainless Steel, Male, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DIV40E21-35PA-6149 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DIV40E21-35PA-6149 by TE Connectivity

Select Manufacturer
Which Manufacturer of DIV40E21-35PA-6149 would you like to use for your alert(s)?
  • Please alert me when DIV40E21-35PA-6149 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DIV40E21-35PA-6149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DIV40E21-35PA-6149 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DIV40E21-35PA-6149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DIV40E21-35PA-6149.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DIV40E21-35PA-6149 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: